Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 696423-4

Ring Tongue Terminal 14-16AWG Copper Natural/Blue Stripe 21.56mm Tin Loose
$ 0.618
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 696423-4.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.95%

CAD Models

Download TE Connectivity / AMP 696423-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-07-22
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Carton
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
TE Connectivity2-320560-1
Terminal, Ring Tongue, #8, Crimp, Blue; |Te Connectivity Amp 2-320560-1

Descriptions

Descriptions of TE Connectivity / AMP 696423-4 provided by its distributors.

Ring Tongue Terminal 14-16AWG Copper Natural/Blue Stripe 21.56mm Tin Loose
TE Connectivity Natural color round terminal Insulated terminal, PIDGseries, M3.5 (#6)bolt, 0.145inInner ring diameter, Maximum wire gauge2.6mm²
Terminal; Connector Type:Ring Tongue; Stud/Tab Size:#6; Wire Size (AWG):16-14; Insulator Material:PVF2; Series:PIDG; Insulator Color:Blue; Contact Material:Copper; Contact Plating:Tin; Stud Size:#6 ;RoHS Compliant: Yes
TERMINAL,PIDG PVF2 R 16-14 6; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Blue; Insulator Material:PVF2 (Polyvinylidene
TERMINAL,PIDG PVF2 R 16-14 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Ring Tongue 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminals & Spade Terminal | Part Number: 696423-4 | Internal Number: 696423-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 696423-4 .