What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 650963-5

Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 650963-5.

Sager Electronics

Datasheet1 page0 years ago

JRH Electronics

Electro Sonic

Farnell

Jameco (USA)

Inventory History

3 month trend:
-48.20%

CAD Models

Download TE Connectivity / AMP 650963-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.75
$ 4.84
Stock
4,422
34,879
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-11-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity5535043-5
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity5535090-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity535043-4
Connector, Straight, 2.54Mm, Receptacle; |Amp Te Connectivity 535043-4.
HARTING Elektronik09031966921
96 Position Din Connector Header, Male Pins Through Hole, Right Angle
HARTING Elektronik09032966825
Harting DIN41612European connector, Ctype, 96road, 3line, Mother seat, Welding termination
HARTING Elektronik09031966922
CONN DIN HDR 96POS PCB GOLD / 96 Position Din Connector Header, Male Pins Gold Through Hole

Descriptions

Descriptions of TE Connectivity / AMP 650963-5 provided by its distributors.

Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Eurocard Type C / Receptacle/ Board to Board /centerline 2.54/ 96 positions
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole
Din 41612 Connectors 096 Type C Recept B; |Amp Te Connectivity 650963-5
DIN 41612 PC BOARD CONNECTORS;

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1183066
  • 650963-5.