TE Connectivity 7-1393644-4

Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Tray
$ 3.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1393644-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

IHS

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-1.21%

CAD Models

Download TE Connectivity 7-1393644-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-03-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-28
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity650478-5
Board Euro Connector, 3 Row(s), Male, Right Angle, Solder Terminal, Plug
Amphenol Communications Solutions86093487313755ELF
CONN RECT DIN 41612 HEADER 48 POS STYLE C/2 RT ANGLE CLASS II 3MM TAIL
Amphenol Communications Solutions86093487313H55ELF
86093487313H55ELF-DIN TYPE C/2 RA HDRLFCNR | Amphenol FCI (Amphenol CS) 86093487313H55ELF
TE Connectivity650916-5
Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Box
Amphenol Communications Solutions86094327313755ELF
86094327313755ELF-DIN TYPE C/2 RAHDR LFCNR | Amphenol FCI (Amphenol CS) 86094327313755ELF
TE Connectivity8-1393644-0
Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Tray
HARTING Elektronik09231326921
Harting DIN41612 Connector 2C 32-Pin 2-Row Pin Header Solder Termination
HARTING Elektronik09233326921
Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
KYOCERA AVX208477048002026
Connector,Din-41612,Pcb Mount,Plug,48 Contacts,Skt,0.1 Pitch,R Angle Pc Tail Terminal
HIROSE ELECTRICPCN12A-44P-2.54DS(71)
Iec603-2/Din41612 Standard Compliant Products |Hirose/hrs PCN12A-44P-2.54DS(71)
HIROSE ELECTRICPCN10-50P-2.54DSA(72)
Conn DIN 41612 HDR 50 POS 2.54mm Solder ST Thru-Hole Tray
HIROSE ELECTRICPCN10C-50S-2.54DSA(72)
Iec603-2/Din41612 Standard Compliant Products |Hirose/hrs PCN10C-50S-2.54DSA(72)

Descriptions

Descriptions of TE Connectivity 7-1393644-4 provided by its distributors.

Conn DIN 41612 PL 48 POS 2.54mm Solder RA Thru-Hole Tray
Board Euro Connector, 48 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, Plug
Eurocard Pin Connector Assembly Right Angle 3-Row 48-Position 1.5 A Gold Over Nickel Palladium Solder Termination Through Hole Tray
CONNECTOR, DIN 41612, HEADER, 48P, 3ROW; Product Range:Eurocard Type B Series; No. of Contacts:48Contacts; Gender:Header; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold over Palladiu

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393644-4 .
  • V42254-B1200-C410
  • V42254B1200C410