TE Connectivity / AMP 5650181-2

Standard Card Edge Connectors CONNECTOR ASSEMBLY DUAL POSITIONS .050
$ 4.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5650181-2.

IHS

Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-3.62%

CAD Models

Download TE Connectivity / AMP 5650181-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.24
$ 2.43
Stock
22,036
12,809
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
80
80
Number of Rows
2
4
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-12-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5650090-2
Card Edge Connector, 90 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5650090-6
Card Edge Connector, Dual Side, 1.57Mm; |Te Connectivity Amp 5650090-6
TE Connectivity650090-6
Cardedge Connector Assembly 1.27 mm Pitch 30-Dual Position Gold Over Nickel
TE Connectivity1-5650090-2
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
PCI Express Card Edge Connector, 64 Pos, 1mm Pitch, Solder, ST, Thru-Hole, Tray
TE Connectivity6-1734774-9
PCI Express Card Edge Connector RCP, 64 Pos, 2mm, Solder ST Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity / AMP 5650181-2 provided by its distributors.

Standard Card Edge Connectors CONNECTOR ASSEMBLY DUAL POSITIONS .050
Conn Card Edge SKT 80 POS 1.27mm Solder ST Thru-Hole Box
Card Edge Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Brown Insulator, Receptacle
Standard Edge .050 Series 40 Dual Assy; |Te Connectivity Amp 5650181-2
CONN EDGE DUAL FMALE 80POS 0.050
.050 Standard Edge and Press-Fit Connectors
Standard Edge Connectors, Board-to-Board, 80 Position, .05 in [1.27 mm] Centerline, 40 Dual Positions, 2 Row, Brown, AMP .050 Series

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors