Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 6489934-1

Card Edge Connector, 184 Contact(s), Straight, Surface Mount Terminal, Natural Insulator
$ 8.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6489934-1.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+27.68%

CAD Models

Download TE Connectivity / AMP 6489934-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity5145246-1
Card Edge Connector, 184 Contact(s), Straight, Surface Mount Terminal, Natural Insulator
TE Connectivity / AMP145246-1
Conn Card Edge SKT 184 POS 1.27mm Solder ST SMD
TE Connectivity5145113-1
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5145165-8
Card Edge Connector; Gender:Socket; No. |Te Connectivity Amp 5145165-8
TE Connectivity1-5145169-2
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP5145168-4
Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box

Descriptions

Descriptions of TE Connectivity / AMP 6489934-1 provided by its distributors.

Card Edge Connector, 184 Contact(s), Straight, Surface Mount Terminal, Natural Insulator
Pci Express/Pci Conn Pci 92P Dual Smt 3.; |Te Connectivity Amp 6489934-1
Conn Card Edge SKT 184 POS 1.27mm Solder ST SMD Box
CONN, CARDEDGE, DUAL SIDE, 184POS; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:184 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight; Contact Termination Type:
CONNECTOR ASSEMBLY, DUAL POSITIONS, .050 Connector System:Board-to-Board;Number of Positions:184;PCI Generation:II;Centerline (Pitch):1.27 mm;Centerline (Pitch):.05 in Board-to-Board 184 II 1.27 mm | Pci & Pci Express Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6489934-1 .