TE Connectivity / AMP 5145168-4

Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box
$ 4.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5145168-4.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Arrow Electronics

JRH Electronics

Inventory History

3 month trend:
+34.47%

CAD Models

Download TE Connectivity / AMP 5145168-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.636
$ 11.35
Stock
17,356
238
Authorized Distributors
6
1
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
184
184
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity5145165-4
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5145166-4
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP5145169-4
Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box
TE Connectivity / AMP1734425-1
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP145165-4
Card Edge Connector SKT 184 Pos 1.27mm Solder ST Thru-Hole
TE Connectivity1-5145169-2
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity / AMP 5145168-4 provided by its distributors.

Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box
Card Edge Connector, 184 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Natural Insulator, Receptacle
Standard Edge .050 Series 92 Dual Assy; |Te Connectivity Amp 5145168-4
CONNECTOR ASSEMBLY; DUAL POSIT; 5145168-4
PCI Express / PCI Connectors 050 VRT 092DP
CONN PCI CARDEDGE FML 184P 0.050
AMP .050C/L PCI 92 DUAL POS <AZ
STANDARD EDGE .050 SERIES 92 DUAL ASSY Connector System:Board-to-Board;Number of Positions:184;Centerline (Pitch):1.27 mm;Centerline (Pitch):.05 in;Termination Post Length:.1 in Board-to-Board 184 1.27 mm .05" | Pci & Pci Express Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors