TE Connectivity / AMP 145246-1

Conn Card Edge SKT 184 POS 1.27mm Solder ST SMD
$ 5.045
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 145246-1.

IHS

Datasheet4 pages24 years ago

Electro Sonic

Jameco (USA)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.045
$ 5.23
Stock
11,055
21,901
Authorized Distributors
3
6
Gender
Female
-
Pitch
1.27 mm
1.27 mm
Number of Positions
184
184
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-07-10
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2013-03-05
LTD Date2013-03-19

Related Parts

TE Connectivity5145246-1
Card Edge Connector, 184 Contact(s), Straight, Surface Mount Terminal, Natural Insulator
TE Connectivity5145113-1
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5145166-4
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP1734425-1
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity1-5145169-2
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP5145168-4
Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box

Descriptions

Descriptions of TE Connectivity / AMP 145246-1 provided by its distributors.

Conn Card Edge SKT 184 POS 1.27mm Solder ST SMD
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Natural Insulator, Receptacle
Card Edge Connectors 92P DUAL SMD EDGE
CONN PCI CARDEDGE FML 184P 0.050
CONNECTOR ASSEMBLY, DUAL POSIT
AMP .050C/L PCI SMT 92 DUAL <AZ
PCI & PCI Express Connectors Product Highlights: Family Name = PCI PCB Mount Angle = Vertical 92 Dual Positions 184 Positions Housing Color = Natural

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1452461