TE Connectivity 5145165-8

Conn Card Edge Dual Side 184 Pos 1.57Mm; |Te Connectivity Amp 5145165-8
$ 5.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5145165-8.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages1 year ago

Master Electronics

Sager Electronics

Verical

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.58%

CAD Models

Download TE Connectivity 5145165-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.15
$ 13.82
Stock
51,405
11,215
Authorized Distributors
6
2
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
184
184
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5145165-4
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity1-5145169-2
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity5145166-4
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
TE Connectivity / AMP5145169-4
Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box
TE Connectivity / AMP5145168-4
Conn Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole Box
TE Connectivity / AMP1734425-1
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of TE Connectivity 5145165-8 provided by its distributors.

Conn Card Edge Dual Side 184 Pos 1.57Mm; |Te Connectivity Amp 5145165-8
CONN, CARD EDGE, THERMOPLASTIC, WHITE, 92 DUAL POS., GOLD CONT., PCI
Connector Card Edge SKT 184 POS 1.27mm Solder ST Thru-Hole
Card Edge Connector, 184 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CARD EDGE CONN, DUAL SIDE, 184 POS, THT; Card Edge Connector Type:Dual Side; Card Thickness:1.57mm; No. of Contacts:184 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Straight; Contact Termin
CONNECTOR ASSEMBLY, 92 DUAL POSITION, .0 Connector System: Board-to-Board Number of Positions: 184 Centerline (Pitch): .05 in Centerline (Pitch): 1.27 mm Termination Post & Tail Length: .125 in Board-to-Board 184 .05" 1.27 mm | Ampseal Header | .05" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5145165-8 .