Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 6450230-1

Board Connector, 35 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
$ 12.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6450230-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Newark

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 6450230-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity / AMP6450142-3
Conn Power RCP 8Power/28Signal POS 2.54mm Solder ST Thru-Hole 36 Terminal 1 Port
TE Connectivity6450572-1
Conn Wire to Board RCP 7Power/24Signal POS Press Fit RA Side Entry Thru-Hole Tray
TE Connectivity6450330-1
TE Connectivity Power Connector, MULTI-BEAM XL Series, 2.54mm Pitch, 26 Pos, Right Angle, TH
Board Connector, 26 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle
ITT / Cannon192990-3290
Latch Holder Receptacle 36-Pin 13A Tin Black TH 60.5mm L
ITT / Cannon192991-0262
ITT CANNON 5.08MM 36 WAY 4 ROW STRAIGHT THROUGH HOLE FEMALE MULTIWAY CONNECTOR

Descriptions

Descriptions of TE Connectivity / AMP 6450230-1 provided by its distributors.

Board Connector, 35 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
Conn Power HDR 11Power/24Signal POS 2.54mm Solder RA Thru-Hole 35 Terminal 1 Port
PLUG, MULTI-BEAM 5/24/6; Connector type:Plug; Ways, No. of:5P + 24S + 6P; Termination method:Solder; Plating, contact:Gold over Nickel; Series:MULTIBEAM; Current rating:35A; Material:Glass-Filled High Temperature Thermoplastic; RoHS Compliant: Yes
Special Order: MBXL R/A HDR 5P+24S+1M+6P Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Board-to-Board Number of Positions: 36 Centerline (Pitch): .1 in .25 in Header Plug Board-to-Board 36 | Rectangular Power Connector | Part Number: 6450230-1 | Internal Number: 6450230-1 | .1" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors