Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 643819-4

Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Bag

$ 0.464
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 643819-4.

IHS

Technical Drawing1 page11 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-85.68%

CAD Models

Download TE Connectivity / AMP 643819-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.464
$ 0.293
Stock
1,274
92,440
Authorized Distributors
3
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity3-640427-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-643819-4
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 4 Pos, 3.96mm Pitch, Wire Mount
TE Connectivity3-643820-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640602-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity643818-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity643820-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity / AMP 643819-4 provided by its distributors.

Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Bag
Wire-Board Connector Receptacle, 4Pos, 3; |Amp Te Connectivity 643819-4
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Headers & Wire Housings CLOSED WITH TABS 4P L.R. red 22 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
04P MTA156 CONN ASSY 22AWG RED <AZ
CONN RCPT 4P IDC 22AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors