TE Connectivity 3-640427-4

Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Box/Carton
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640427-4.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet1 page11 years ago
Technical Drawing1 page14 years ago
Datasheet66 pages6 years ago
Datasheet7 pages16 years ago

JRH Electronics

Master Electronics

Newark

ShanghaiCT

Inventory History

3 month trend:
-20.72%

CAD Models

Download TE Connectivity 3-640427-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.198
$ 0.198
Stock
222,093
30,111
30,111
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
4
4
4
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-07
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-643819-4
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 4 Pos, 3.96mm Pitch, Wire Mount
TE Connectivity3-644465-4
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 4 Pos, 3.96mm Pitch, Wire Mount
TE Connectivity3-640599-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-644467-4
Conn IDC Connector RCP 4 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-640433-3
Conn IDC Connector RCP 3 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-644465-3
WIRE-BOARD Connector RECEPTACLE, 3 POSIT; POSITION, 3.96mm; IDC Type:IDC Receptacle; Contact

Descriptions

Descriptions of TE Connectivity 3-640427-4 provided by its distributors.

Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Box/Carton
Connector; Receptacle; 4; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Idc Connector, Idc Receptacle, Female; |Te Connectivity Amp 3-640427-4.
04P MTA156 CONN ASSY 20AWG YEL Number of Positions: 4 Connector & Housing Type: Receptacle Connector Product Type: Connector Assembly Mating Alignment: Without Mating Retention: With 4 Receptacle Connector Assembly Without | TE Connectivity |
HOUSING, 20AWG, 4WAY; Pitch Spacing: 3.96mm; No. of Contacts: 4Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640427-4.