Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 641535-2

Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 641535-2.

IHS

Datasheet1 page8 years ago

Electro Sonic

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
-97.78%

Alternate Parts

Price @ 1000
$ 0.152
Stock
314
465,989
Authorized Distributors
0
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2015-08-20
LTD Date2015-09-10

Related Parts

TE Connectivity3-643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity3-643813-2
TE Connectivity IDC Connector, MTA-100 Series, Receptacle, 2 Ch, 2.54mm Pitch, Wire Mount
TE Connectivity643813-2
Receptacle Connector 250V AC 5A 2P 1 Row Free-Hanging Mount Nylon Red
TE Connectivity / AMP3-644564-2
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Locking, Blue
TE Connectivity643814-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity / AMP3-641653-2
Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 641535-2 provided by its distributors.

Conn IDC Connector RCP 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 2P IDC 24AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors