Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 641119-3

03P Mta156 Hdr Assy Fl/St 15Au Rohs Compliant: No |Te Connectivity Amp 641119-3
$ 1.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 641119-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

ShanghaiCT

TE Connectivity

Sager Electronics

Arrow Electronics

CAD Models

Download TE Connectivity / AMP 641119-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.063
$ 1.21
Stock
1
47,590
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.9624 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE Connectivity640388-3
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 3 Contacts, Through Hole Straight, MTA-156
TE Connectivity644752-3
3-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin-Plated, White, TH, 11.89mm L × 7.62mm H
TE Connectivity641937-1
Pin Header, Wire-to-Board, 7.92 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity644753-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity643493-4
Conn Wire to Board HDR 3Signal/1Cavity POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity641209-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole

Descriptions

Descriptions of TE Connectivity / AMP 641119-3 provided by its distributors.

03P Mta156 Hdr Assy Fl/St 15Au Rohs Compliant: No |Te Connectivity Amp 641119-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
MTA, CST-100 II, MT-6 and SL Connectors and Headers
Headers & Wire Housings 03P MTA156 HDR ASSY
03P MTA156 HDR ASSY FL/ST 15AU, 641119-3
PCB Mount Header, Vertical, Wire-to-Board, 3 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Gold, Through Hole - Solder, Power, MTA 156

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors