TE Connectivity 641937-1

Pin Header, Wire-to-Board, 7.92 mm, 1 Rows, 2 Contacts, Through Hole Straight
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641937-1.

JRH Electronics

Datasheet7 pages3 years ago

Farnell

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+55.72%

CAD Models

Download TE Connectivity 641937-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1997-09-24
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

TE Connectivity644752-3
3-Pin Header, 3.96mm Pitch, Friction Lock, 7A, Tin-Plated, White, TH, 11.89mm L × 7.62mm H
TE Connectivity640383-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity640384-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity644753-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity640385-3
Conn Unshrouded Header HDR 3 POS 3.96mm Solder RA Thru-Hole
KK 396 Breakaway Header Vertical Square Pin with Friction Lock 3 Circuits Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 641937-1 provided by its distributors.

Pin Header, Wire-to-Board, 7.92 mm, 1 Rows, 2 Contacts, Through Hole Straight
TE Connectivity 3.96mmpitch3pSingle row pin header Wire-to-board connector, MTA-156series, right angle, Through hole mounting
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 3.96MM, 3WAY; Pitch Spacing:7.92mm; No. of Contacts:2Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Mat
03P MTA156 HDR ASSY STR W/O#2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 641937-1 | Internal Number: 641937-1 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641937-1 .
  • 641937-1 ..
  • 641937-1.