Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 640601-8

Conn HDR and Receptacle, 08P MTA156 CONN ASSY 22AWG RED
$ 0.339
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640601-8.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.339
$ 0.658
$ 0.658
Stock
2,507
7,115
7,115
Authorized Distributors
5
6
6
Gender
Female
Female
Female
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Positions
8
8
8
Number of Rows
1
1
1
Mount
Cable
Cable
Cable
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity3-640600-8
CIRCULAR CONNECTOR, 08P MTA156 CONN ASSY 20AWG LF MTA156 SERIES
TE Connectivity640426-8
CONN, RECT, INTERCONNECT SYSTEM, CABLE SOCKET,8 CONT, IDC, MTA-156 SERIES, CLOSED END
TE Connectivity643817-8
Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP643818-8
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
TE Connectivity640604-8
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
TE Connectivity640429-8
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount Bag/Box

Descriptions

Descriptions of TE Connectivity / AMP 640601-8 provided by its distributors.

Conn HDR and Receptacle, 08P MTA156 CONN ASSY 22AWG RED
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Headers & Wire Housings FEED THRU WO TAB 8P L.R. red 22 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
Locking Ramp,Receptacle 1 8pin Sliding lock Female Socket red wire mounting,free hanging,Through hole mounting
CONN RCPT 8P IDC 22AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors