Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 640429-8

Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount Bag/Box
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640429-8.

IHS

Datasheet1 page8 years ago

Master Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

TE Connectivity3-640427-8
MTA-156 CONNECTOR TIN, 08P MTA156 CONN ASSY 20AWG YEL | TE Connectivity 3-640427-8
TE Connectivity3-640429-8
Conn IDC Connector F 8Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640599-8
Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount
TE Connectivity3-644465-8
Conn IDC Connector RCP 8 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP3-640433-8
CONNECTOR ASSEMBLY 08P MTA156 22AWG RED MTA156 SERIES
TE Connectivity3-640426-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton

Descriptions

Descriptions of TE Connectivity 640429-8 provided by its distributors.

Conn IDC Connector F 8 POS 3.96mm IDT RA Cable Mount Bag/Box
Headers & Wire Housings CLOSED W/O TABS 8P L.R. natural 24 AWG
08P MTA156 CONN ASSY 24AWG WHT
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle
MTA, CST-100 II, MT-6 and SL Connectors and Headers
CONN RCPT 8P IDC 24AWG TIN-LEAD
HOUSING, 24AWG 8WAY; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:8; No. of Rows:1; Pitch Spacing:3.96mm; Contact Plating:Tin; Contact Material:Copper; Colour:Natural; Connector Mounting:Cable; Contact Current Rating:5A; IDC Cable Pitch:0.156"; Lead Spacing:0.156"; No. of Poles:8; No. of Ways:8; Wire Size AWG Max:24AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty