Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 640433-4

Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640433-4.

IHS

Datasheet1 page8 years ago

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.393
Stock
906
38,072
Authorized Distributors
2
6
Gender
Female
Female
Pitch
3.9624 mm
3.9624 mm
Number of Positions
4
4
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-01-31
LTD Date2018-02-23

Related Parts

TE Connectivity3-643819-4
TE Connectivity IDC Connector, MTA-156 Series, Receptacle, 4 Pos, 3.96mm Pitch, Wire Mount
TE Connectivity / AMP640427-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity643818-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity / AMP643817-4
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity3-640427-4
Conn IDC Connector F 4Power POS 3.96mm IDT RA Cable Mount Box/Carton
TE Connectivity3-644467-4
Conn IDC Connector RCP 4 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 640433-4 provided by its distributors.

Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
04P Mta156 Conn Assy 22Awg Red |Amp Te Connectivity 640433-4
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator, Receptacle
Conn HDR, 04P MTA156 CONN ASSY 22AWG RED
Headers & Wire Housings CLOSED W/O TABS 4P Red 22 AWG
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RCPT 4P IDC 22AWG TIN-LEAD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors