Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 640008-1

Ring Tongue Terminal 16-20AWG Brass 19.91mm Bright Tin Strip Automotive
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 640008-1.

IHS

Datasheet2 pages17 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.117
Stock
280,004
1,824,466
Authorized Distributors
1
6
Gender
-
Female
Wire/Cable Gauge
16 AWG
16 AWG
Mount
Free Hanging
Free Hanging
Termination
Circular
Circular
Insulation
Non-Insulated
Non-Insulated
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Brass
Brass
Color
-
Blue

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TE Connectivity42111-2
Ring Tongue Terminal, #8, 14Awg; Stud Si |Te Connectivity Amp 42111-2
TE Connectivity41580
Ring Tongue Terminal, 20-24AWG, Brass, 16mm, Tin Plated, Reel/Strip
TE Connectivity42508-2
CONN RING CIRC 20-24AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 20-24 AWG Crimp
TE Connectivity61588-1
Ring Tongue Terminal 16-22AWG Brass 19.61mm Tin T/R Automotive
TE Connectivity62638-1
Ring Tongue Terminal 20-22AWG Brass 11.68mm Tin T/R Automotive
TE Connectivity / AMP41579
Ring Tongue Terminal 20-24AWG Brass 16mm Tin Reel/Strip Automotive

Descriptions

Descriptions of TE Connectivity / AMP 640008-1 provided by its distributors.

Ring Tongue Terminal 16-20AWG Brass 19.91mm Bright Tin Strip Automotive
Ring Terminal, 1.4mm2
RING 20-16 10 030BTPBR ROHS COMPLIANT: NO
Ring and Spade Tongue Terminals
CONN RING CIRC 16-20AWG #10

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors