What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 63508-1

250 Flg Fast Rcpt 18-14 016Br Rohs Compliant: Yes |Te Connectivity Amp 63508-1
$ 0.103
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 63508-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity / AMP 63508-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity62336-1
FASTON .110 SERIES UNINSULATED TIN PLATED CRIMP FLAG TERMINAL, 22 TO 18 AWG
TE Connectivity62321-1
FASTON 110 TERMINAL REC 20-16 AWG PTPBR | TE Connectivity 62321-1
TE Connectivity62048-2
Quick Disconnect Terminal 14-18AWG RCP 18.05mm 8.76mm Tin Strip on Reel
TE Connectivity60102-1
Quick Disconnect Terminal 12-18AWG Brass F Carton/Loose
TE Connectivity / AMP60755-1
Quick Disconnect Terminal 16-20AWG RCP 10.16mm Strip on Reel
TE Connectivity61459-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R

Descriptions

Descriptions of TE Connectivity / AMP 63508-1 provided by its distributors.

250 Flg Fast Rcpt 18-14 016Br Rohs Compliant: Yes |Te Connectivity Amp 63508-1
Faston Tab Terminal 14-18AWG RCP 10.92mm 7.62mm Strip
SOLIS SP SPD22-16COM22-18MIL1639 | TE Connectivity 63508-1
FASTON Uninsulated Receptacles & Housings
FASTON 250 FLAG REC 18-14 AWG BR
250 FASTON FLAG REC 18-14 AWG BR Quick Disconnect Terminal Type: Receptacle Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: .25 in Mating Tab Width: 6.35 mm Receptacle 18 – 14 AWG .82 – 2.08 mm² .25" | Quick Disconnect | Part Number: 63508-1 | Internal Number: 63508-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63508-1.