Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 60601-1

110 Fast Rec 20-18 .010 Ptpbr Rohs Compliant: Yes |Te Connectivity Amp 60601-1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 60601-1.

IHS

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet1 page0 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+85.35%

CAD Models

Download TE Connectivity / AMP 60601-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity41274
TE Connectivity Faston .250 Series Female Crimp Terminal, 6.35 x 0.81mm Tab, Max Wire 2mm²
TE Connectivity5-160430-7
Terminal, Faston, 4.75X0.81Mm; |Te Connectivity Amp 5-160430-7
TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity63498-1
Quick Disconnect Terminal 16-20AWG RCP 18.8mm 5.66mm Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity / AMP 60601-1 provided by its distributors.

110 Fast Rec 20-18 .010 Ptpbr Rohs Compliant: Yes |Te Connectivity Amp 60601-1
Quick Disconnect Terminal 18-20AWG Brass F Pre-Tin T/R
Respool 500 Pieces - FASTON 110 RECEPTACLE 20-18 AWG PTPBR
FASTON Uninsulated Receptacles & Housings
Terminals .110 REC 20-18 PTPBR
Special Order: 110 FASTON REC 20-18 AWG TPBR Quick Disconnect Terminal Type: Receptacle Wire Size: 20 – 18 AWG Wire Size: .51 – .82 mm² Wire Size: 1021 – 1624 CMA Mating Tab Width: .11 in Receptacle 20 – 18 AWG .51 – .82 mm² 1021 – 1624 CMA | Quick Disconnect | Part Number: 60601-1 | Internal Number: 60601-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors