What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 6-1614964-1

Res Thin Film 1206 120 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Medical T/R
$ 0.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1614964-1.

IHS

Datasheet9 pages4 years ago

Newark

TE Connectivity

Master Electronics

X-ON

CAD Models

Download TE Connectivity / AMP 6-1614964-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRT1206BRD07120RL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 120Ω 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB121V
Res Thin Film 1206 120 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP6-1614964-1
Res Thin Film 1206 120 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.25W, 120ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB1240V
Res Thin Film 1206 124 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB131V
Res Thin Film 1206 130 Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1614964-1 provided by its distributors.

Res Thin Film 1206 120 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.125W, 120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Surface Mount Resistors, Precision Resistor, 2 Termination, 1206, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 120 Ω, Neohm CPF
Cpf 1206 120R 0.1% 25Ppm 1K Rl |Te Connectivity Neohm CPF1206B120RE1
CPF 1206 120R 0.1% 25PPM 1K RL

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF1206B120RE1