Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5536153-5

Conn DIN 41612 F 128 POS 2.54mm Solder ST Thru-Hole Package

$ 11.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5536153-5.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.83%

CAD Models

Download TE Connectivity / AMP 5536153-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.645
$ 13.946
Stock
18,033
363
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
128
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5650908-5
Din 41612 Connector, 96Cont, Plug; |Amp Te Connectivity 5650908-5.
TE Connectivity5535089-5
Conn DIN 41612 Receptacle 96 POS 2.54mm Solder ST Through Hole
TE Connectivity5650470-5
Conn DIN 41612 PIN 96 POS 2.54mm Solder ST Thru-Hole Box
Amphenol Communications Solutions86093968114755V1LF
Amphenol Communications Solutions DIN41612 Connector, Type C, 96 Pos, 3 Row, Receptacle, Solder
Amphenol Communications Solutions86093968115755E1LF
Board Euro Connector, 96 Contact(S), 3 Row(S), Female, Straight, 0.1 Inch Pitch, Wire Wrap
Amphenol Communications Solutions86093967814755ELF
Board Euro Connector, 96 Contact(S), 3 Row(S), Male, Straight, 0.1 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity / AMP 5536153-5 provided by its distributors.

Conn DIN 41612 F 128 POS 2.54mm Solder ST Thru-Hole Package
Assy, recpt, enh.type C, eurocard, l-Free,5; |Amp Te Connectivity 5536153-5
DIN 41612 Connectors ASSY RECPT ENH.TYP C EUROCARD PBF 5
Board Euro Connector, 128 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
ASSYRECPTENH.TYPE CEUROCARDL-FREE5
Eurocard Connectors, Receptacle, Board-to-Board, 128 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, 3 Row, Right Angle, Eurocard Type L

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors