Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5532431-3

Assy, recpt, r.angle, hdi, lead-Free, 3Row, w/ |Amp Te Connectivity 5532431-3

$ 54
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5532431-3.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

CAD Models

Download TE Connectivity / AMP 5532431-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 54
$ 53.879
Stock
329
669
Authorized Distributors
4
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
96
96
Number of Rows
3
3
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-31
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TE Connectivity5533268-3
Board Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, Solder Terminal, Black Insulator
TE Connectivity / AMP532834-1
Conn HDI F 387 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity / AMP532431-3
HDI RECP ASSY 3 ROW 96 POS, PCB Headers and Receptacles | TE Connectivity 532431-3
TE Connectivity5532431-1
High Speed/Modular Conn Rcpt 75P 3Row R/; |Amp Te Connectivity 5532431-1
TE Connectivity533268-6
HDI RECP ASSY 3 ROW 135 POS, PCB Headers and Receptacles | TE Connectivity 533268-6
TE Connectivity / AMP533914-3
AGASTAT Rectangular MIL Spec Conn HDI RECP ASSY 3 ROW 120

Descriptions

Descriptions of TE Connectivity / AMP 5532431-3 provided by its distributors.

Assy, recpt, r.angle, hdi, lead-Free,3Row, w/ |Amp Te Connectivity 5532431-3
Conn HDI RCP 96 POS 2.54mm Solder RA Thru-Hole
High Speed / Modular Connectors RCPT 96P 3ROW R/A HDI
AMP-HDI (Four Beam) & TBC (Twin Beam) Connectors
CONN RCPT HDI 96POS 3ROW RT ANG
Board Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
ASSYRECPTR.ANGLEHDILEAD-FR E3ROWW/
ASSY,RECPT,R.ANGLE,HDI,LEAD-FREE,3ROW,W/ PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Right Angle;Connector System:Board-to-Board;Number of Positions:96;Centerline (Pitch):2.54 mm PCB Mount Receptacle Right Angle Board-to-Board 96 | Board-To-Board Header & Receptacle | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors