TE Connectivity / AMP 5406903-4

Conn Modular Jack F 12 POS 1.01mm Solder RA SMD 12 Terminal 2 Port T/R Cat 3
$ 1.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5406903-4.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.37%

CAD Models

Download TE Connectivity / AMP 5406903-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity5406721-2
Modular Conn/Ethernet Conn RJ45 1X1 SE SM N/S INV
Modular Jack, Right-Angle, Low Profile, Surface Mount, 8/8, 1.27µm Gold Plating
Molex 955016889 36 pcs Modular Jack, Right-Angle, Surface Mount, 8/8, Low Profile, Tube
Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 13" Reel
TE Connectivity1734248-8
Connector, 8 pole, 1 row, pitch 1 mm, SMD, socket, gold-plated, 1734248-8
AmphenolRJSSE5380
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Surface Mount

Descriptions

Descriptions of TE Connectivity / AMP 5406903-4 provided by its distributors.

Conn Modular Jack F 12 POS 1.01mm Solder RA SMD 12 Terminal 2 Port T/R Cat 3
Modular Connectors / Ethernet Connectors MJRJ11 SMT 1X26/6 GRAY 22 RL
Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Jack
MJ,RJ11,SMT,1X2,6/6,GRAY,22RL Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jack Latch Orientation: Standard - Latch Down Status Indicator Type: None RJ45 Single Port 1 x 1 Standard - Latch Down | Rj45 Connector | Part Number: 5406903-4 | Internal Number: 5406903-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors