Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec SLW-105-01-G-S

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, SLW Series
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-105-01-G-S.

element14 APAC

Datasheet1 page8 years ago

JRH Electronics

Sager Electronics

Newark

Toby Electronics

Inventory History

3 month trend:
+82.82%

CAD Models

Download Samtec SLW-105-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.296
$ 0.296
Stock
86,755
55,477
55,477
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
5
5
5
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Tin
Tin
Housing Material
Polyester
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Stackers & Spacers, Socket Strip, 2.54 mm, 5 Contacts, Solder, 1 Rows, 2.54 mm, ESW Series
TE Connectivity535541-3
Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity / AMP534237-3
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Thru-Hole Automotive
Amphenol Communications Solutions75915-305LF
Conn Socket Strip RCP 5 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Solder, SS Series, Beryllium Copper
Amphenol Communications Solutions75915-805LF
Dx Vert Cc Sr .100 Gp/Tube Rohs Compliant: Yes |Amphenol Communications Solutions 75915-805LF

Descriptions

Descriptions of Samtec SLW-105-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, SLW Series
".100"" Tiger Buy™ Low Profile Socket Strip"
Conn Socket Strip SKT 5 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Btb Conn, Rcpt, 5Pos, 1Row, 2.54Mm; |Samtec, Inc. SLW-105-01-G-S
Samtec 2.54mmpitch5pSingle row female Thin female header, SLWseries, right angle, Through hole mounting
Board Connector, 5 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
2.54mm Single Row Gold 5P -55鈩儈+125鈩 Phosphor Bronze 4.57mm Square Hole Plugin,P=2.54mm Female Headers ROHS
LO PRO. MACHINE SOCKET STRIP .100
CONN RCPT .100" 5POS SNGL GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW105-01--G-S
  • SLW10501GS