Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5-192013-4

La1A .375 .006 Sil. Pl Rohs Compliant: Yes |Te Connectivity Amp 5-192013-4
$ 15.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-192013-4.

IHS

Datasheet3 pages2 years ago

Sager Electronics

ShanghaiCT

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-192013-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity66740-2
Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
TE Connectivity316041-6
CONN SOCKET 10-12AWG CRIMP SILVR / Socket Contact Silver 10-12 AWG Crimp
Conn FFC/FPC Connector SKT 24 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight
Amphenol97-14S-7S
3 Position Circular Connector Insert, Female Sockets Solder Cup

Descriptions

Descriptions of TE Connectivity / AMP 5-192013-4 provided by its distributors.

La1A .375 .006 Sil. Pl Rohs Compliant: Yes |Te Connectivity Amp 5-192013-4
High Current Connectors and Contacts LA1A .375 .006 SIL
Heavy Duty Power Connectors LA1A .375 .006 SIL
High Current Multiple Point Interface Contacts
Connector Accessories Preformed Torsional
Connector Accessories, Contact Inserts
Connector Accessory, Beryllium Copper
PDL 3.96MM PITCH CAP HSG 12P NAT(GWT)
CONTACT FEMALE BAND POWER SILVER
LA1A .375 .006 SIL. PL Contact Type: Socket Number of Positions: 1 Sealable: No Contact Current Rating (Max): 300 A Circuit Application: Power Socket 1 300 A | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors