Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 5-104192-2

Amp From Te Connectivity 5-104192-2 Board-board Connector Receptacle, 10 Position, 1ROW

$ 5.33
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104192-2.

IHS

Datasheet5 pages2 years ago

ShanghaiCT

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-32.41%

CAD Models

Download TE Connectivity / AMP 5-104192-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.33
$ 9.02
Stock
3,853
112
Authorized Distributors
6
5
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

1.27mm (0.05) Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 10 contacts"
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Mount, SMS Series

Descriptions

Descriptions of TE Connectivity / AMP 5-104192-2 provided by its distributors.

AMP FROM TE CONNECTIVITY 5-104192-2 BOARD-BOARD CONNECTOR RECEPTACLE, 10 POSITION, 1ROW
Conn Socket Strip RCP 10 POS 1.27mm Solder ST Thru-Hole Box/Tube
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Mount
Push-Pull,Receptacle 1.27mm 1 10pin 1A 760nm gold Black Through hole mounting
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Board to Board & Mezzanine Connectors 10 SYSTEM 50 RCPT ASSY SRST SN
BOARD-BOARD CONNECTOR RECEPTACLE, 10WAY,; BOARD-BOARD CONNECTOR RECEPTACLE, 10WAY, 1ROW; Series:AMPMODU System 50; Pitch Spacing:1.27mm; No. of Rows:1; No. of Contacts:10; Gender:Receptacle; Contact Termination:Through Hole Vertical; Contact Plating:Gold
10 SYSTEM 50 RCPT ASSY SRST SN PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Receptacle Vertical Board-to-Board 10 | PCB Connector Header & Receptacle | Part Number: 5-104192-2 | Internal Number: 5-104192-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors