Samtec SMS-110-01-G-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Mount, SMS Series
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SMS-110-01-G-S.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Farnell

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
+5.67%

CAD Models

Download Samtec SMS-110-01-G-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.363
$ 1.58
$ 1.58
Stock
1,950
2,640
2,640
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
10
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Mount, SLM Series
1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 10 contacts
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 9 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 7 Contacts, Through Hole Mount, SMS Series
TE Connectivity / AMP5-104192-2
AMP FROM TE CONNECTIVITY 5-104192-2 BOARD-BOARD CONNECTOR RECEPTACLE, 10 POSITION, 1ROW

Descriptions

Descriptions of Samtec SMS-110-01-G-S provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Mount, SMS Series
Push-Pull Receptacle 1.27mm 1 10-Pin 5A 250nm Gold Black TH 12.7mm(L) × 3.05mm(H)
SMS - Samtec 1.27mm x 2.54mm Micro Socket Strip, 8.51mm Profile
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole Tube
SAMTEC - SMS-110-01-G-S - BUCHSE, 1.27 X 2.54MM, 1X10KONT
MICRO SOCKET STRIP .050"" X .100
SOCKET, 1.27 X 2.54MM, 1X10WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS110-01-G-S
  • SMS11001GS