TE Connectivity / AMP 499786-8

034 UNIV HDR RA 4S 15DP STD L1, Ribbon Cable Connectors | TE Connectivity 499786-8
$ 6.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 499786-8.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 499786-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.933
$ 7.55
Stock
2,304
8,044
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1988-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity5102159-8
HEADER, CONN, INTERCONNECT SYSTEM, PCB PLUG,34 CONT, SOLDER, AMP-LATCH SERIES, BLACK
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
TE Connectivity5102322-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity102160-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
TE Connectivity / AMP499913-8
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Side Entry Thru-Hole Tray
TE Connectivity / AMP102161-8
34-Pin Connector, 2.54mm Pitch, 1A, 380nm, Gold/Palladium, Black, TH, 62.48mm L × 13.94mm H

Descriptions

Descriptions of TE Connectivity / AMP 499786-8 provided by its distributors.

034 UNIV HDR RA 4S 15DP STD L1, Ribbon Cable Connectors | TE Connectivity 499786-8
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole
Headers & Wire Housings 34P R/A HDR W/LATCHS
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle
Pin and Pinless Headers (AMP-LATCH)
034 UNIV HDR RA 4S 15DP STD L1

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4997868