TE Connectivity / AMP 102161-8

34-Pin Connector, 2.54mm Pitch, 1A, 380nm, Gold/Palladium, Black, TH, 62.48mm L × 13.94mm H
$ 4.604
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 102161-8.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

CAD Models

Download TE Connectivity / AMP 102161-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.604
$ 4.17
Stock
80,000
40,000
Authorized Distributors
3
2
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
34
34
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TE Connectivity102160-8
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions71922-134LF
Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Straight
TE Connectivity746610-8
Conn IDC Connector PL 34 POS 2.54mm Solder ST Thru-Hole Box/Tube
TE Connectivity102159-8
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole Frame
Amphenol Communications Solutions75867-106LF
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 2 Rows, 34 Contacts, Through Hole Right Angle
Amphenol Communications Solutions76383-417LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle.

Descriptions

Descriptions of TE Connectivity / AMP 102161-8 provided by its distributors.

34-Pin Connector, 2.54mm Pitch, 1A, 380nm, Gold/Palladium, Black, TH, 62.48mm L × 13.94mm H
Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; 034 UNIV HDR RA 4S 15DP STD
Headers & Wire Housings 034 UNIV HDR RA 4S 15DP STD
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Pin and Pinless Headers (AMP-LATCH)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors