Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 485800-5

Ffc & Fpc Connectors Ffc Card Edge Contact

$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 485800-5.

JRH Electronics

Datasheet4 pages11 years ago

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.89%

CAD Models

Download TE Connectivity / AMP 485800-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity88976-4
Flexible Film (FFC) Connectors 100X100 FFC PIN 26-22 AWG
TE Connectivity86561-6
Connector Accessory, 0.04in Min Cable Dia, 0.056in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity86557-6
Contact, FFC, Pin, IDC / IDT, 22 AWG, Gold Plated Contacts, FFC Series Connectors
Board Connector, 2 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug
Conn FFC Connector SKT 16 POS 2mm Solder ST Thru-Hole Tray
Header, Vertical, 4Way; |Jst / Japan Solderless Terminals B4B-XH-A (LF)(SN)

Descriptions

Descriptions of TE Connectivity / AMP 485800-5 provided by its distributors.

FFC & FPC Connectors FFC CARD EDGE CONTACT
Contact SKT Crimp ST Cable Mount Strip
Connector Accessory, Phosphor Bronze
socket Crimping 380nm gold push-in
FFC,CARD EDGE CONTACT Contact Type: Socket Contact Mating Area Plating Material: Gold Compatible With Wire & Cable Type: FFC Termination Method to Wire & Cable: Insulation Displacement (IDC) Contact Base Material: Phosphor Bronze Socket Gold FFC Insulation Displacement (IDC) | Ffc Contact | Part Number: 485800-5 | Internal Number: 485800-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors