What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 4-1617119-4

Electromechanical Relay SPDT 1A 26.5VDC 4KOhm Through Hole
$ 88.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1617119-4.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet4 pages8 years ago
Datasheet1 page24 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-21.74%

CAD Models

Download TE Connectivity / AMP 4-1617119-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2001-11-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP3-1617162-0
Electromechanical Relay SPDT 1A 26.5VDC 4KOhm Through Hole
TE Connectivity2-1617118-0
Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole
TE Connectivity / AMP4-1617118-0
RELAY, HIGH PERFORM,26.5VDC,1 FORM C, SPST,1 C/O,1A, PC BOARD, M39016/7-024M
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
PanasonicHY1Z-24V
RELAY TELECOM SPDT 1A 24V | Panasonic Electronic Components HY1Z-24V
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm

Descriptions

Descriptions of TE Connectivity / AMP 4-1617119-4 provided by its distributors.

Electromechanical Relay SPDT 1A 26.5VDC 4KOhm Through Hole
Industrial Relays 26.5V Mcro Min Relay 1 Form C (SPDT) 1 CO
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 0.007A (Coil), 26VDC (Coil), 176mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Random, DC Output, Panel Mount
Special Order: J1MSP-26XL=M39016/10-024L Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 1 A General Purpose Signal Relay DC Non-Polarized, Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: J1MSP-26XL | Internal Number: 4-1617119-4 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • J1MSP-26XL
  • J1MSP26XL