What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-1617162-0

Electromechanical Relay SPDT 1A 26.5VDC 4KOhm Through Hole
$ 104.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1617162-0.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 3-1617162-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP2-1617119-7
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 26.5VDC (Coil), 176mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
TE Connectivity / AMP2-1617541-3
Military/Aerospace Relay 1 Form C SPDT 1 CO 26.5VDC 4000Ohm PC Pin Through Hole
TE Connectivity / AMP1617120-4
Signal Relay MIL-R-39016/10 SPDT 1A 26.5VDC 4kOhm PC Pins Through Hole
Teledyne RelaysM39016/8-036L
Electromechanical Relay SPDT 1ADC/0.25AAC 26.5VDC 2KOhm Through Hole
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
PanasonicHY1Z-24V
RELAY TELECOM SPDT 1A 24V | Panasonic Electronic Components HY1Z-24V
Teledyne RelaysER431D-26A
signal Relay 26.5VDC 4KOhm 1ADC/0.25AAC SPDT(9.4x10.29x9.52)mm THT Established Reliability Relay
Teledyne RelaysJ431D-26PM
signal Relay 26.5VDC 4KOhm 1ADC/0.25AAC SPDT(9.4x10.29x9.52)mm THT Established Reliability Relay
Teledyne RelaysJ431T-26PM
Signal Relay 26.5VDC 4KOhm 1ADC/0.25AAC SPDT(9.4x10.29x9.52)mm THT Established Reliability Relay
TE Connectivity / AMP9-1617350-2
Signal Relay 26VDC 1A SPDT( (9.4mm 10.29mm 9.53mm)) THT
TE Connectivity2-1617118-0
Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole
TE Connectivity / AMP4-1617118-0
RELAY, HIGH PERFORM,26.5VDC,1 FORM C, SPST,1 C/O,1A, PC BOARD, M39016/7-024M

Descriptions

Descriptions of TE Connectivity / AMP 3-1617162-0 provided by its distributors.

Electromechanical Relay SPDT 1A 26.5VDC 4KOhm Through Hole
Signal Relay 26VDC 1A SPDT(9.4x10.29x9.53)mm THT
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 0.007A (Coil), 26VDC (Coil), 176mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
Through-hole SPDT relay provides a contact rating of 1A at a switching voltage of 115VAC or 28VDC. Its rated 26.5VDC coil voltage with coil current of 13.3mA and 2k Ohms coil resistance.
Special Order: J1MSPT-26XM = M28776/4-030M Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 1 A General Purpose Signal Relay DC Non-Polarized, Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: J1MSPT-26XM | Internal Number: 3-1617162-0 | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • J1MSPT-26XM
  • J1MSPT26XM