Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 380598-3

Discrete Socket Contacts Closed Bottom

$ 0.162
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 380598-3.

IHS

Datasheet1 page19 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.162
$ 0.584
Stock
46
106,455
Authorized Distributors
1
6
Gender
-
Female
Wire/Cable Gauge
-
19 AWG
Mount
Surface Mount
Surface Mount
Termination
Solder
Press-Fit
Insulation
-
-
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Contact Material
Copper
Copper
Color
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-19
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-5380758-0
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
TE Connectivity6-1437514-7
Ic & Component Sockets 8134-Hc-5P3=Contact |Corcom Te Connectivity 8134-HC-5P3
TE Connectivity1-380758-0
Discrete Socket Contacts Closed Bottom
TE Connectivity5050871-8
SOCKET, MINIATURE SPRING, 7.32 MM, CLOSED BOTTOM, SER-5, SN | TE Connectivity 5050871-8
TE Connectivity3-1437514-6
322-Hcs5P3-100=Holtite Reel As |Amp Te Connectivity 322-HCS5P3-100
TE Connectivity / AMP50863-6
Discrete Socket Contacts Closed Bottom

Descriptions

Descriptions of TE Connectivity / AMP 380598-3 provided by its distributors.

Discrete Socket Contacts Closed Bottom
CONN SOCKET RCPT .018-.040 TIN
Interconnection Device
RCR SN-SPR SN-CUP 018-040
Spring Contact; Connector Type:Pin Receptacle; No. of Contacts:1; Contact Material:Beryllium Copper; Contact Plating:Tin; Socket Mounting:Through Hole; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors