Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 316091-1

Latch Holder Receptacle, 7-Pin Tab Crimp, Natural Color, Wire Mount, Free Hanging, TH
$ 0.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 316091-1.

IHS

Datasheet6 pages2 years ago

Farnell

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-6.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Wire-To-Board Connector, Spox 5102 Series, Crimp, Receptacle, 7, 2.5 Mm |Molex 22-01-1074
TE Connectivity1969590-7
Latch Lock,Plug 1 7pin Male Pin Crimping white snap-in mounting,snap fit,panel mount
TE Connectivity / AMP1969588-7
Hsg, Rec, Free-Hanging, Single Row, ep2.5/ Bag |Te Connectivity 1969588-7
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
TE Connectivity171822-6
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Board Connector, 8 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / AMP 316091-1 provided by its distributors.

Latch Holder Receptacle, 7-Pin Tab Crimp, Natural Color, Wire Mount, Free Hanging, TH
Conn Housing RCP 7 POS 2.5mm Crimp ST Cable Mount Natural Box
Board Connector, 7 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Natural Insulator, Plug
Rack&panel Connectors 2.5Sig Dlock Cap H; |Te Connectivity Amp 316091-1
-30℃~+105℃ 2.5mm P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
2.5mm Signal Double Lock Connector
7 Pos 2.5mm Crimp Wire Housing, Female, 3A, 50V
AMP 316091-1 2.5 SIGNAL D/LOCK CAP HSG 7P
CONNECTOR, SOCKET, 7POS, 2.5MM, CABLE; Product Range:-; No. of Contacts:7Contacts; Gender:Socket; Pitch Spacing:2.5mm; Contact Termination Type:Crimp; No. of Rows:1 Row; Connector Mounting:Cable Mount; Contact Plating:-;
2.5 SIGNAL D/LOCK CAP HSG 7P Connector Product Type: Housing Connector & Housing Type: Plug Mating Retention: With Mating Retention Type: Latch Termination Method to Wire & Cable: Crimp Housing Plug With Latch | Std Temp Signal Double Lock Cap | Part Number: 316091-1 | Internal Number: 316091-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 316091-1 .