Molex 22-01-1084

Board Connector, 8 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Plug
$ 0.257
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-1084.

Master Electronics

Datasheet1 page14 years ago

IHS

Molex

DigiKey

Jameco (USA)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-08-31
LTD Date2012-10-31

Related Parts

TE Connectivity1969588-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity / AMP440133-8
Conn Housing RCP 8 POS 2.5mm Crimp ST Cable Mount Bag
TE Connectivity / AMP1969589-8
Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle
Connector Housing, Receptacle, 8 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch
Connector Housing, Receptacle, 6 Contacts, 1 Row, 2.5 mm, 5051 Series, Nylon, KK, Natural
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.5 mm, 51191 Series, Nylon, Mini-Latch

Descriptions

Descriptions of Molex 22-01-1084 provided by its distributors.

Board Connector, 8 Contact(S), 1 Row(S), Female, 0.098 Inch Pitch, Crimp Terminal, Plug
2.50mm Pitch SPOX™ Wire-to-Wire and Wire-to-Board Receptacle Housing, 8 Circuits
HOUSING, 8WAY; Connector Type:Wire-to-Board; Series:SPOX; Contact Termination:Crimp; Gender:Receptacle; No. of Contacts:8; No. of Rows:1; Pitch Spacing:2.5mm; Connector Mounting:Cable; Connector Type:Wire-to-Board; No. of Ways:8

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -22011084
  • 0022011084
  • 0022011084-
  • 022011084
  • 22011084