Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 50-37-5053

Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 50-37-5053.

HQonline

Datasheet2 pages6 years ago

Molex

Farnell

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-24.49%

CAD Models

Download Molex 50-37-5053 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1992-01-05
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity172211-5
TE Connectivity Connector Housing, 5 Circuits, 2.5mm Pitch, 1 Row
TE Connectivity172142-5
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity1376477-5
CONN PLUG HSG 5POS 2.50MM / 5 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm)
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Board Connector, 5 Contact(S), 1 Row(S), Female, 0.079 Inch Pitch, Crimp Terminal, Receptacle
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount Bag

Descriptions

Descriptions of Molex 50-37-5053 provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Receptacle
Crimp terminal housing; pitch 2.50mm; 3-contacts; female; applicable wire AWG#22-28; 250V/3A
Conn Housing RCP 5 POS 2.5mm Crimp ST Panel Mount White Bag
2.50mm Pitch, Mini-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 5 Circuits, Natural
Molex 50375053 Mini-spox Crimp Housing 5 Pins 2.5mm Pitch Friction Lock
Molex Connector housing, 5road, 2.5mmPitch, 1line
SPOX SERIES 2.5MM PITCH 5 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING 5264
Headers & Wire Housings 2.5MM LOW PROFILE HOUSING 526405
CONNECTOR, RCPT, 5POS, 1ROW, 2.5MM;
SOCKET HOUSING 5 WAY FOR 2.5mm CRIMP TERMINALS
-55℃~+105℃ 2.5mm 1x5P Mini-SPOX(5264) 5 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
05P SPOX CRIMP TERMINALHOUSING RoHSconf
CONN HOUSING, RCPT, 5POS, 2.5MM, NATURAL; Pitch Spacing: 2.5mm; No. of Contacts: 5Contacts; Gender: Receptacle; Product Range: Mini-SPOX 5264 Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Cont

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0050375053
  • 050375053
  • 50-37-5053.
  • 5037-5053
  • 50375053