What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-1617541-3

Military/Aerospace Relay 1 Form C SPDT 1 CO 26.5VDC 4000Ohm PC Pin Through Hole
$ 72.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1617541-3.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Burklin Elektronik

CAD Models

Download TE Connectivity / AMP 2-1617541-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2021-05-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP2-1617119-7
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 26.5VDC (Coil), 176mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
TE Connectivity / AMP1617120-4
Signal Relay MIL-R-39016/10 SPDT 1A 26.5VDC 4kOhm PC Pins Through Hole
TE Connectivity2-1617118-0
Electromechanical Relay SPDT 1A 26.5VDC 2KOhm Through Hole
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
PanasonicHY1Z-24V
RELAY TELECOM SPDT 1A 24V | Panasonic Electronic Components HY1Z-24V
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm

Descriptions

Descriptions of TE Connectivity / AMP 2-1617541-3 provided by its distributors.

Military/Aerospace Relay 1 Form C SPDT 1 CO 26.5VDC 4000Ohm PC Pin Through Hole
Low Signal Relays-Pcb J1Msp-26Xm=M39016/10-024M |Cii Te Connectivity J1MSP-26XM
RELAY GEN PURPOSE SPDT 1A 26.5V
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 26.5VDC (Coil), 176mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Cross Referenced to TE CONNECTIVITY - Part AMP2-1617541-3
2.5ms 115V@AC,28V@DC 115V@AC,28V@DC
26vdc m39016/10-024m2-1617541-3

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • J1MSP-26XM
  • J1MSP26XM