What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1617120-4

Signal Relay MIL-R-39016/10 SPDT 1A 26.5VDC 4kOhm PC Pins Through Hole
$ 73.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617120-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Master Electronics

CAD Models

Download TE Connectivity / AMP 1617120-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2021-05-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP2-1617119-7
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 26.5VDC (Coil), 176mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
TE Connectivity / AMP2-1617541-3
Military/Aerospace Relay 1 Form C SPDT 1 CO 26.5VDC 4000Ohm PC Pin Through Hole
TE ConnectivityM39016/23-024M
Signal Relay 26.5VDC 2KOhm 1A SPDT(9.4x10.29x7.11)mm THT Military Relay
Electromechanical Relay SPDT 1A 24VDC 3.84KOhm Through Hole
PanasonicHY1Z-24V
RELAY TELECOM SPDT 1A 24V | Panasonic Electronic Components HY1Z-24V
5ms 5ms 1A 60V 24V SPDT(1 Form C) 3.84K¦¸ 6.3mA 125V DIP 12.5mm*7.5mm*10mm

Descriptions

Descriptions of TE Connectivity / AMP 1617120-4 provided by its distributors.

Signal Relay MIL-R-39016/10 SPDT 1A 26.5VDC 4kOhm PC Pins Through Hole
Low Signal Relays-Pcb J1Msw-26Xl = M39016/10-023L |Cii Te Connectivity J1MSW-26XL
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 26.5VDC (Coil), 176mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Cross Referenced to TE CONNECTIVITY - Part AMP1617120-4
Power/Signal Relay, 1 Form C, SP

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • J1MSW-26XL
  • J1MSW26XL