What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 3-1393237-0

RT Series 8 A DPDT 9 VDC PCB Mount Miniature General Purpose Power Relay
$ 5.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1393237-0.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages19 years ago

Future Electronics

TE Connectivity

DigiKey

CAD Models

Download TE Connectivity / AMP 3-1393237-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.98
$ 3.75
$ 3.75
Stock
1,166
37,188
37,188
Authorized Distributors
6
6
6
Coil Current
44 mA
44 mA
44 mA
Coil Power
400 mW
400 mW
400 mW
Coil Type
Non-Latching
-
-
Coil Voltage (AC)
9 V
-
-
Coil Voltage (DC)
6.3 V
6.3 V
6.3 V
Contact Current Rating
8 A
8 A
8 A
Contact Voltage Rating (AC)
250 V
250 V
250 V
Contact Voltage Rating (DC)
-
-
-
Relay Type
General Purpose
-
-
Mount
Through Hole
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2010-09-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity1393243-4
General Purpose Relay, Power PCB Relay RT2 Series, Power, Non Latching, DPDT, 12 VDC, 3 A
TE Connectivity3-1393237-1
Electromechanical Relay 12VDC 360Ohm 8A DPDT (29x12.7x15.7)mm THT Miniature Relay
TE Connectivity2-1393237-8
Power Relay, DPDT, 12 VDC, 8 A, RT2 Series, Through Hole, Non Latching
PanasonicHJ2-DC24V
Relays 24VDC 650Ohm 7A DPDT (28x21.5x35.5)mm Plug-In General Purpose Relay
PanasonicHJ2-L-T-DC12V
Relays 12VDC 160Ohm 7A DPDT (28x21.5x38.5)mm Plug-In General Purpose Relay
PanasonicHJ2-L-DC24V
Power Relay 24VDC 7A DPDT(28x21.5x40.8)mm Plug-In

Descriptions

Descriptions of TE Connectivity / AMP 3-1393237-0 provided by its distributors.

RT Series 8 A DPDT 9 VDC PCB Mount Miniature General Purpose Power Relay
Electromechanical Relay DPDT 8A 9VDC 202Ohm Through Hole
Cross Referenced to TE CONNECTIVITY - Part AMP3-1393237-0
DIP,12.7x29mm Power Relays ROHS
General Purpose Relays 8 AMP 9VDC DPDT
RTE24009F, TE CONNECTIVITY / POTTER-BRUMFIELD
RELAY GENERAL PURPOSE DPDT 8A 9V
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RTE24009F