Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 536507-4

Conn Backplane RCP 192 POS 2mm Solder RA Thru-Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 536507-4.

IHS

Datasheet2 pages2 years ago
Datasheet2 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

ShanghaiCT

CAD Models

Download TE Connectivity 536507-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2021-12-08
LTD Date2021-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity / AMP536510-4
Conn Backplane RCP 192 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity5536510-4
Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity / AMP223004-5
Fb-5R, asy,150,sig, rec, sl,2.73 Rohs Compliant: No |Te Connectivity Amp 223004-5
TE Connectivity / AMP5223004-8
Conn Backplane RCP 240 POS 2mm Solder RA Thru-Hole Tube
Board Stacking Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch

Descriptions

Descriptions of TE Connectivity 536507-4 provided by its distributors.

Conn Backplane RCP 192 POS 2mm Solder RA Thru-Hole
Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
Hard Metric Connector, Receptacle 192 Position; Product Range:Z-Pack Series; No. Of Contacts:192Contacts; Pitch Spacing:2Mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. Of Rows:4Rows; Row Pitch:2Mm Rohs Compliant: No |Amp Te Connectivity 536507-4
2MM FB,ASY,192,SIG,REC,SL,2.73 PCB Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Right Angle;Connector System:Board-to-Board;Number of Positions:192;Centerline (Pitch):2 mm PCB Mount Receptacle Right Angle Board-to-Board 192 | Board-To-Board Header & Receptacle | Alias Number: 2-42936-9594 | 2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-42936-9594
  • 5365074