Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176247-9

Fixed Resistor, Wire Wound, 150W, 22ohm, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 45.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176247-9.

Farnell

Datasheet2 pages9 years ago

JRH Electronics

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
-0.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PanasonicERJ3GEYJ220V
Res Thick Film 0603 22 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYJ220V
Res Thick Film 0805 22 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2GEJ220X
Res Thick Film 0402 22 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivitySMW322RJT
Fixed Resistor, Wire Wound, 3W, 22ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
Res Thick Film Array 22 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 2176247-9 provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 22ohm, 5% +/-Tol, 260ppm/Cel, Chassis Mount
22 Ω, Wire Wound, Power Resistor Resistor, 120 x 80 x 10 mm, 2 Termination, Loose Piece - Box, 5 %, Resistance Class Up to 1kΩ, 150 W, ±260 ppm/°C
TJT 150W 22R 5% Resistance Value: 22 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 22 Ω Wire Wound 5 % Power Resistor | Part Number: TJT15022RJ | Internal Number: 2176247-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJT15022RJ