Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176177-7

Res High Power Thick Film 0603 470 Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R

$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176177-7.

Newark

Datasheet3 pages2 years ago
Datasheet3 pages14 years ago

Master Electronics

element14 APAC

Inventory History

3 month trend:
-20.21%

CAD Models

Download TE Connectivity / AMP 2176177-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-08-25
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0603FR-07470RL
Res Thick Film 0603 470 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0603F470R
Fixed Resistor, Thick Film, 0.1W, 470ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Yageo GroupAC0603FR-07470RL
Res Thick Film 0603 470 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 470 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-13470RL
Res Thick Film 0603 470 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
RES SMD 470 OHM 1% 1/10W 0603

Descriptions

Descriptions of TE Connectivity / AMP 2176177-7 provided by its distributors.

Res High Power Thick Film 0603 470 Ohm 1% 1/5W ±100ppm/°C Molded Paper T/R
Avnet Japan
Res, 470R, 1%, 0.2W, 0603, Thick Film; |Te Connectivity Neohm CRGH0603F470R
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 470ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
470Ω ±1% ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm Chip Resistor
Thick Film Resistors - SMD CRGH0603 1% 470R 0.2W
Surface Mount Resistors, CRGH0603 1 percentage 470R 0.2W
470 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class Up to 1kΩ, .2 W, ±100 ppm/°C, Neohm CRGH
RES, 470R, 1%, 0.2W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 470ohm; Product Range: CRGH Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 200mW; Resistance Tolera
Special Order: CRGH0603 1% 470R 0.2W Resistance Value: 470 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 470 Ω Thick Film Power Resistor 1 % | Part Number: CRGH0603F470R | Internal Number: 2176177-7 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRGH0603F470R