TE Connectivity / AMP 207534-8

CONNECTOR, HEADER, 36WAY; Series: Metrimate; Gender: Header; No. of Contacts: 36; N
$ 27.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 207534-8.

IHS

Datasheet6 pages2 years ago
Datasheet1 page21 years ago

Newark

TE Connectivity

Sager Electronics

ShanghaiCT

Inventory History

3 month trend:
+36.57%

CAD Models

Download TE Connectivity / AMP 207534-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-04-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity640506-3
Header Latch Lock 36-Pin Thermoplastic 6A Tin Red TH 27.55mm × 19.94mm × 41.91mm
TE Connectivity207020-1
Connector, Soft Shell; Receptacle; 36; 14 A (Max.); 600; Thermoplastic; Red
TE Connectivity207019-1
Connector, Soft Shell; Plug; 36; 14 A (Max.); 600; Thermoplastic; Red
Conn Power HDR 36 POS 4.2mm Solder RA Thru-Hole 36 Terminal 1 Port Mini-Fit® BMI Frame
ITT / Cannon192991-0262
ITT CANNON 5.08MM 36 WAY 4 ROW STRAIGHT THROUGH HOLE FEMALE MULTIWAY CONNECTOR
ITT / Cannon192990-3290
Latch Holder,Receptacle Solder pad 36pin 13A tin Black Through hole mounting 60.5mm(Length)

Descriptions

Descriptions of TE Connectivity / AMP 207534-8 provided by its distributors.

CONNECTOR, HEADER, 36WAY; Series:Metrimate; Gender:Header; No. of Contacts:36; N
Conn Rectangular SKT 36 POS Solder ST Thru-Hole 36 Terminal 1 Port Tray
Board Connector, 36 Contact(s), 9 Row(s), Female, Straight, 0.197 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
SKT HDR ASSY,36 POSN,METRIMATE PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 36 Number of Rows: 9 PCB Mount Header Vertical Wire-to-Board 36 | PCB Connector Header & Receptacle | Part Number: 207534-8 | Internal Number: 207534-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors