TE Connectivity 207019-1

Connector, Soft Shell; Plug; 36; 14 A (Max.); 600; Thermoplastic; Red
$ 5.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207019-1.

IHS

Datasheet5 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

TE Connectivity

Farnell

JRH Electronics

Inventory History

3 month trend:
+14.61%

CAD Models

Download TE Connectivity 207019-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

TE Connectivity1-640526-0
Connector, Soft Shell; 250 V; 9 A (Max.); 36; Nylon; Brick Red; Matrix; Plug
Rectangular Power Connector, 36 Contact(s), Male, Crimp Terminal, Plug
ITT / Cannon192923-5960
Rectangular Power Connector, 36 Contact(s), Male, Solder Terminal, Plug
EatonSMS36P1
Combination Line Connector, 36 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 36 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity174516-7
TE Connectivity Automotive Connector Plug, MULTILOCK 040/070 Series, 26 Pos, 2 Rows

Descriptions

Descriptions of TE Connectivity 207019-1 provided by its distributors.

Connector, Soft Shell; Plug; 36; 14 A (Max.); 600; Thermoplastic; Red
Rack and Panel Connector, 36 Contact(s), Female, Crimp and Solder Terminal, Plug
TE Connectivity 207019-1 METRIMATE Plug 36 Positions Unshrouded Male Housing
36 Position Male Pin Crimp Latch Lock Free Hanging Plug Housing
TE Connectivity Connector Housing, 36 Pos, 5mm Pitch, 9 Rows
Conn Rectangular SKT 36 POS 5mm Crimp ST Panel Mount Package
Plug housing, 36 pole, pitch 5 mm, straight, red, 207019-1
Conn Housing PL 36 POS 5mm ST Cable Mount Automotive
Headers&Wire Housings METRIMATE PLUG36 POS
Crimping Terminal Rubber Shell
HOUSING, PLUG, 36WAY, 5; Product Range: Metrimate Series; Gender: Plug; No. of Positions: 36Ways; Pitch Spacing: 5mm; For Use With: Metrimate Square Grid Connectors; SVHC: No SVHC (15-Jan-2018); No. of Rows: 4Rows
METRIMATE PLUG,36 POS Number of Positions: 36 Connector & Housing Type: Plug Connector Product Type: Housing Connector System: Wire-to-Wire Wire-to-Board Wire-to-Panel UL Flammability Rating: UL 94V-0 Standard Rectangular Connector | 36 Plug Housing Wire-to-Wire | Part Number: 207019-1 | Internal Number: 207019-1 | Alias Number: AMPS-0-0207019-1 | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207019-1.