Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2007009-2

Board to Board & Mezzanine Connectors 84 1.0MM FH RCPT W/ COVER 8, 9, 10H
$ 33.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2007009-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Sager Electronics

CAD Models

Download TE Connectivity / AMP 2007009-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-04-11
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity5120603-2
Outer Shroud Contacts,Receptacle 1mm 2 84pin 11mm,12mm 7.37mm 760nm gold SMD mount
TE Connectivity / AMP5120523-1
AMP FROM TE CONNECTIVITY 5120523-1 STACKING CONNECTOR, RECEPTACLE 64 POSITION 1MM
TE Connectivity2007042-3
Outer Shroud Contacts,Receptacle 1mm 2 64pin 13mm 8.38mm 1.27μm gold SMD,P=1mm SMD mount
HIROSE ELECTRICFX2-100S-1.27SVL(71)
Hirose FX2 Series Board-to-Board Receptacle, 1.27mm Pitch, 100 Pos, Dual Row, Right Angle, SMD
HIROSE ELECTRICFX6-80S-0.8SV(71)
Hirose 0.8mmpitch80pDouble row female Board to Board, FX6series, right angle, surface
HIROSE ELECTRICFX6-80S-0.8SV2(71)
Hirose 0.8mm Pitch 80P Double Row Receptacle Board-to-Board, FX6 Series, Right Angle, SMD

Descriptions

Descriptions of TE Connectivity / AMP 2007009-2 provided by its distributors.

Board to Board & Mezzanine Connectors 84 1.0MM FH RCPT W/ COVER 8,9,10H
TE CONNECTIVITY 2007009-2 Stacking Board Connector, 8-10 mm Height, 84 Contacts, Receptacle, 1 mm, Surface Mount, 2 Rows
Board Stacking Connector, 84 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
STACKING CONNECTOR, RECEPTACLE 84POS 1MM; Connector Type:Stacking; Series:FH; Pitch Spacing:1mm; No. of Contacts:84; Gender:Receptacle; Contact Plating:Gold; No. of Rows:2; Contact Termination:Surface Mount Vertical ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors