Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2007042-3

Outer Shroud Contacts,Receptacle 1mm 2 64pin 13mm 8.38mm 1.27μm gold SMD, P=1mm SMD mount
$ 7.856
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2007042-3.

IHS

Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-07-21
Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP5120523-1
AMP FROM TE CONNECTIVITY 5120523-1 STACKING CONNECTOR, RECEPTACLE 64 POSITION 1MM
PMC MEZZANINE SER 1MM 64WAY 2 ROW STRAIGHT EDGE CONN SMNT FEMALE BOARD TO BOARD
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
Board Stacking Connector, 64 Contact(S), 2 Row(S), Female, Straight, 0.039 Inch Pitch, Surface
Conn Socket Strip F 50 POS 1mm Solder ST Top Entry SMD T/R
HIROSE ELECTRICFX15SC-51S-0.5SV
1.0Mm Pitch Cable-To-Board Connectors Supporting Lvds Signal |Hirose/hrs FX15SC-51S-0.5SV

Descriptions

Descriptions of TE Connectivity 2007042-3 provided by its distributors.

Outer Shroud Contacts,Receptacle 1mm 2 64pin 13mm 8.38mm 1.27μm gold SMD,P=1mm SMD mount
Card Edge Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
RECEPTACLE, 1MM, SH-13MM, 64WAY; Product Range: -; No. of Contacts: 64Contacts; Gender: Receptacle; Pitch Spacing: 1mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 3.6mm; Contact Plating: Gold Plated
Special Order: 1FHR,64,50A/P,S,C,R13 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): 1 mm Centerline (Pitch): .039 in PCB Mount Receptacle Vertical Board-to-Board 1 mm | PCB Header & Receptacle | Part Number: 2007042-3 | Internal Number: 2007042-3 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty