Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1879684-8

Resistor, 2.21 kOhm, ± 0.1%, 250 mW, Axial Leaded, 350 V, Metal Film, Ultra Precision
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879684-8.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Electro Sonic

X-ON

Inventory History

3 month trend:
-5.95%

CAD Models

Download TE Connectivity / AMP 2-1879684-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-07-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity / AMP5-1879621-7
Fixed Resistor, Thin Film, 1W, 2200ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity / AMP1622210-1
Res, 2K4, 1%, 250Mw, Axial, Metal Film; |Te Connectivity Neohm LR0204F2K4
TE Connectivity / AMP5-1879631-6
Fixed Resistor, Thin Film, 0.25W, 2000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 2230ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNF14BTC2K43
Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2340ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityYR1B2K21CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.21KOHMS +/-0.1% 0.25W +/-15PPM/DEGC

Descriptions

Descriptions of TE Connectivity / AMP 2-1879684-8 provided by its distributors.

Resistor, 2.21 kOhm, ± 0.1%, 250 mW, Axial Leaded, 350 V, Metal Film, Ultra Precision
Fixed Resistor, Thin Film, 0.25W, 2210ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Metal Film 2.21K Ohm 0.1% 0.25W(1/4W) ±50ppm/C Conformal Coated AXL Bandoliered
Through-Hole Resistors, Precision Resistor, 7.2 x 2.5 mm, 2 Termination, Bandoliered, .1 %, Thin Film, Resistance Class 1kΩ – 1MΩ, Holsworthy Holco
Special Order: H8 2K21 0.1% 50PPM Resistance Value: 2.21K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 2.21K Ω Thin Film Precision Resistor .1 % | Part Number: H82K21BCA | Internal Number: 2-1879684-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • H82K21BCA