TE Connectivity YR1B2K21CC

R Series Axial Through Hole Fixed Resistor 2.21 Kohms +/-0.1% 0.25W +/-15PPM/DEGC
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity YR1B2K21CC.

Farnell

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.92%

CAD Models

Download TE Connectivity YR1B2K21CC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE ConnectivityYR1B2K0CC
RES 2K OHM 0.1% 1/4W AXIAL / 2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
TE ConnectivityYR1B2K32CC
R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.32KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Stackpole ElectronicsRNF14FTD2K21
Fixed Resistor, Metal Film, 0.25W, 2210ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityCFR16J2K2
Res, 2K2, 5%, 250Mw, Axial, Carbon Film; |Te Connectivity Neohm CFR16J2K2
Stackpole ElectronicsRNF14BBC2K32
Fixed Resistor, Metal Film, 0.25W, 2320ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Stackpole ElectronicsCF14JT2K20
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 2210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF14BTC2K43
Fixed Resistor, Metal Film, 0.25W, 2430ohm, 250V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.5W, 2000ohm, 250V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.6W, 2230ohm, 350V, 0.1% +/-Tol, Through Hole Mount
Stackpole ElectronicsRNMF12FTD2K21
Fixed Resistor, Metal Film, 0.5W, 2210ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 2210ohm, 250V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity YR1B2K21CC provided by its distributors.

R SERIES AXIAL THROUGH HOLE FIXED RESISTOR 2.21KOHMS +/-0.1% 0.25W +/-15PPM/DEGC
Fixed Resistor, Thin Film, 0.25W, 2210ohm, 250V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR YR Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.25W 1/4W 2.21kOhm ±15ppm/C
Res Thin Film 2.21K Ohm 0.1% 0.25W(1/4W) ±15ppm/C Epoxy AXL Ammo
Special Order: YR1 0.1% 2K21 Resistance Value: 2.21K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 2.21K Ω Thin Film Precision Resistor .1 % | Part Number: YR1B2K21CC | Internal Number: 7-1676913-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676913-0