Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2-1879451-5

Fixed Resistor, Wire Wound, 600W, 100ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount

$ 62.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879451-5.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-56.64%

CAD Models

Download TE Connectivity / AMP 2-1879451-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTE750B100RJ
Fixed Resistor, Wire Wound, 750W, 100ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTE500B100RJ
±5% ±440ppm/℃ 100Ω 500W Bracket mounting,threaded mounting 360mm(Length)*101mm(height)
TE ConnectivityTE1000B100RJ
Res Wirewound 100 Ohm 5% 1000W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Loose
Fixed Resistor, Wire Wound, 10W, 100ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE ConnectivityTE200B100RJ
Res, 100R, 200W, Solder Lug, Wirewound Rohs Compliant: Yes |Cgs Te Connectivity 2-1879447-5
TE ConnectivityTE300B100RJ
Fixed Resistor, Wire Wound, 300W, 100ohm, 173.2051V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP2-1879446-5
Fixed Resistor, Wire Wound, 150W, 100ohm, 122.4745V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.3607V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWM3J100E
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879451-5 provided by its distributors.

Fixed Resistor, Wire Wound, 600W, 100ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
±5% ±440ppm/℃ 100Ω 600W Plugins Bracket mounting 345mm(Length)
Wirewound Resistors - Chassis Mount TE 600W 100R 5% Bracket
Te 600W 100R 5% Bracket; |Cgs Te Connectivity TE600B100RJ
High Power wound resistor 600W 100R
TE 600W 100R 5% Bracket Resistance Value: 100 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 100 Ω Wire Wound 5 % Power Resistor | Part Number: TE600B100RJ | Internal Number: 2-1879451-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TE600B100RJ